4 Conductor Multi-Conductor Cable Black 14 AWG 10.00' (3.05m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8914044

DigiKey Part Number
2181-8914044-10-ND
Manufacturer
Manufacturer Product Number
8914044
Description
CABLE 4COND 14AWG BLACK 10'
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Black 14 AWG 10.00' (3.05m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
140/0.0059"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.456" (11.58mm)
Shield Type
-
Length
10.00' (3.05m)
Jacket Color
Black
Ratings
-
Features
-
Voltage
600 V
Operating Temperature
-
Usage
Industrial
Jacket (Insulation) Thickness
-
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CABLE 4COND 14AWG BLACK FEET
In-Stock: 1317
Unit Price: $47.40000
CABLE 4COND 14AWG BLACK 100'
In-Stock: 0
Unit Price:
CABLE 4COND 14AWG BLACK 25'
In-Stock: 0
Unit Price:
CABLE 4COND 14AWG BLACK 50'
In-Stock: 0
Unit Price: