4 Conductor Multi-Conductor Cable Black 14 AWG Enter Number of Feet in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8714040

DigiKey Part Number
2181-8714040-DS-ND
Manufacturer
Manufacturer Product Number
8714040
Description
CABLE 4COND 14AWG BLACK FEET
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Black 14 AWG Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
140/0.0059"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.419" (10.64mm)
Shield Type
-
Length
Enter Number of Feet in Order Quantity
Jacket Color
Black
Ratings
-
Features
Oil Resistant
Operating Temperature
-
Usage
Industrial
Jacket (Insulation) Thickness
-
Conductor Insulation
Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon
Shield Material
-
Shield Coverage
-
Spool Size
3500.0' (1066.8m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,905
Check for Additional Incoming Stock
All prices are in HKD
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1$38.18000$38.18
5$34.10200$170.51
10$32.47100$324.71
25$30.42480$760.62
50$28.94960$1,447.48
100$27.53740$2,753.74
Manufacturers Standard Package
Alternate Length
CABLE 4COND 14AWG BLACK 100'
In-Stock: 0
Unit Price:
CABLE 4COND 14AWG BLACK 50'
In-Stock: 0
Unit Price:
CABLE 4COND 14AWG BLACK 10'
In-Stock: 0
Unit Price:
CABLE 4COND 14AWG BLACK 25'
In-Stock: 0
Unit Price: