
700702 | |
|---|---|
DigiKey Part Number | 2181-700702-DS-ND |
Manufacturer | |
Manufacturer Product Number | 700702 |
Description | CABLE 4COND 12AWG BLK SHLD FEET |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Black 12 AWG Foil, Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 56/0.0122" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.656" (16.66mm) | |
Shield Type | Foil, Braid | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Black | |
Ratings | UL Style 1277 | |
Features | Drain Wire, Oil Resistant, UV Resistant | |
Operating Temperature | - | |
Usage | Industrial, Servo Motor | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polyethylene (XLPE), Irradiated | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 85% | |
Spool Size | 1000.0' (304.8m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $63.72000 | $63.72 |
| 5 | $56.93000 | $284.65 |
| 10 | $54.20500 | $542.05 |
| 25 | $50.77200 | $1,269.30 |
| 50 | $48.29840 | $2,414.92 |
| 100 | $45.92660 | $4,592.66 |
| 250 | $42.94016 | $10,735.04 |
| 500 | $40.78630 | $20,393.15 |
| 1,000 | $38.71885 | $38,718.85 |


