
601805CY | |
|---|---|
DigiKey Part Number | 2181-601805CY-DS-ND |
Manufacturer | |
Manufacturer Product Number | 601805CY |
Description | CABLE 5COND 18AWG GRAY SHLD FEET |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5 Conductor Multi-Conductor Cable Gray 18 AWG Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 5 | |
Wire Gauge | ||
Conductor Strand | 32/0.0083" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.416" (10.57mm) | |
Shield Type | Braid | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Gray | |
Ratings | - | |
Features | Oil Resistant | |
Operating Temperature | - | |
Usage | Industrial | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 85% | |
Spool Size | 3500.0' (1066.8m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $29.53000 | $29.53 |
| 2 | $28.10500 | $56.21 |
| 3 | $27.33000 | $81.99 |
| 5 | $26.36800 | $131.84 |
| 7 | $25.74571 | $180.22 |
| 10 | $25.11200 | $251.12 |
| 25 | $23.52920 | $588.23 |
| 50 | $22.38860 | $1,119.43 |
| 100 | $21.29780 | $2,129.78 |



