




Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Module without Contacts | |
Gender | Female | |
Number of Positions | 2 | |
Size | - | |
Termination Style | Crimp | |
Voltage Rating | - | |
Current Rating (Amps) | - | |
Contact Type | - | |
Operating Temperature | -20°C ~ 100°C | |
Color | Black | |
Housing Material | - | |
Contact Material | Brass | |
Contact Finish | - | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $808.50000 | $808.50 |
| 10 | $687.25200 | $6,872.52 |
| 25 | $644.25640 | $16,106.41 |
| 50 | $613.54420 | $30,677.21 |
| 100 | $587.63170 | $58,763.17 |



