New at DigiKey
Female Module without Contacts Black 1 Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Female Module without Contacts Black 1 Position Crimp
44424007
44424007
44424007

44424007

DigiKey Part Number
2181-44424007-ND
Manufacturer
Manufacturer Product Number
44424007
Description
EPIC MCB V 1X4.0MM PNEU (10)
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Female Module without Contacts Black 1 Position Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LAPP
Series
Packaging
Box
Part Status
Active
Connector Type
Module without Contacts
Gender
Female
Number of Positions
1
Size
-
Termination Style
Crimp
Voltage Rating
-
Current Rating (Amps)
-
Contact Type
-
Operating Temperature
-20°C ~ 100°C
Color
Black
Housing Material
-
Contact Material
Brass
Contact Finish
-
Material Flammability Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$511.30000$511.30
10$434.59700$4,345.97
25$407.40480$10,185.12
50$387.97580$19,398.79
100$369.48160$36,948.16
Manufacturers Standard Package