Female Module without Contacts 4 Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

44423217

DigiKey Part Number
2181-44423217-ND
Manufacturer
Manufacturer Product Number
44423217
Description
MODULE MH-4 FEMALE CRIMP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Female Module without Contacts 4 Position Crimp
Product Attributes
Type
Description
Select All
Category
Manufacturer
LAPP
Series
Packaging
Bulk
Part Status
Active
Connector Type
Module without Contacts
Gender
Female
Number of Positions
4
Size
-
Termination Style
Crimp
Voltage Rating
830V
Current Rating (Amps)
40A
Contact Type
-
Operating Temperature
-40°C ~ 125°C
Color
-
Housing Material
Polyamide (PA), Nylon, Glass Filled
Contact Material
-
Contact Finish
-
Material Flammability Rating
UL94 V-0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 56
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$92.11000$92.11
10$78.30500$783.05
30$72.46100$2,173.83
50$69.89560$3,494.78
100$66.55950$6,655.95
250$62.39524$15,598.81
500$59.41934$29,709.67
1,000$56.58695$56,586.95
Manufacturers Standard Package