
44423216 | |
---|---|
DigiKey Part Number | 2181-44423216-ND |
Manufacturer | |
Manufacturer Product Number | 44423216 |
Description | MODULE MH-4 MALE CRIMP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Male Module without Contacts 4 Position Crimp |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Module without Contacts | |
Gender | Male | |
Number of Positions | 4 | |
Size | - | |
Termination Style | Crimp | |
Voltage Rating | 830V | |
Current Rating (Amps) | 40A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Housing Material | Polyamide (PA), Nylon, Glass Filled | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $92.70000 | $92.70 |
10 | $78.80900 | $788.09 |
30 | $72.92733 | $2,187.82 |
50 | $70.34520 | $3,517.26 |
100 | $66.98780 | $6,698.78 |
250 | $62.79676 | $15,699.19 |
500 | $59.80170 | $29,900.85 |
1,000 | $56.95109 | $56,951.09 |