7 Conductor Multi-Conductor Cable Black 18 AWG 10.00' (3.05m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

221807

DigiKey Part Number
2181-221807-10-ND
Manufacturer
Manufacturer Product Number
221807
Description
CABLE 7COND 18AWG BLACK 10'
Customer Reference
Detailed Description
7 Conductor Multi-Conductor Cable Black 18 AWG 10.00' (3.05m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Number of Conductors
7
Wire Gauge
Conductor Strand
32/0.0083"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.373" (9.47mm)
Shield Type
-
Length
10.00' (3.05m)
Jacket Color
Black
Ratings
-
Features
Direct Burial, Oil Resistant, UV Resistant
Operating Temperature
-
Usage
Industrial
Jacket (Insulation) Thickness
-
Conductor Insulation
Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CABLE 7COND 18AWG BLACK FEET
In-Stock: 9056
Unit Price: $36.17000
CABLE 7COND 18AWG BLACK 25'
In-Stock: 0
Unit Price:
CABLE 7COND 18AWG BLACK 50'
In-Stock: 0
Unit Price:
CABLE 7COND 18AWG BLACK 1=100'
In-Stock: 0
Unit Price: