
221807 | |
|---|---|
DigiKey Part Number | 2181-221807-DS-ND |
Manufacturer | |
Manufacturer Product Number | 221807 |
Description | CABLE 7COND 18AWG BLACK FEET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 7 Conductor Multi-Conductor Cable Black 18 AWG Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 7 | |
Wire Gauge | ||
Conductor Strand | 32/0.0083" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.373" (9.47mm) | |
Shield Type | - | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Black | |
Operating Temperature | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon | |
Shield Material | - | |
Shield Coverage | - | |
Spool Size | 1000.0' (304.8m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $36.17000 | $36.17 |
| 5 | $32.34400 | $161.72 |
| 10 | $30.79800 | $307.98 |
| 25 | $28.85760 | $721.44 |
| 50 | $27.46140 | $1,373.07 |
| 100 | $26.12220 | $2,612.22 |
| 250 | $24.43560 | $6,108.90 |
| 500 | $23.22032 | $11,610.16 |
| 1,000 | $22.05352 | $22,053.52 |


