
2170894 | |
|---|---|
DigiKey Part Number | 2181-2170894-ND |
Manufacturer | |
Manufacturer Product Number | 2170894 |
Description | ETHERLINE FD P FC CAT5 2X2XAWG22 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 (2 Pair Twisted) Conductor Multi-Pair, Cat5 Cable Green 22 AWG Foil, Braid 50.00' (15.24m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 (2 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.256" (6.50mm) | |
Shield Type | Foil, Braid | |
Length | 50.00' (15.24m) | |
Jacket Color | Green | |
Ratings | - | |
Features | - | |
Voltage | 100 V | |
Operating Temperature | - | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polyethylene (PE) | |
Grade | - | |
Qualification | - | |
Shield Material | Copper | |
Shield Coverage | 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $44.11000 | $44.11 |
| 2 | $42.03000 | $84.06 |
| 3 | $40.84667 | $122.54 |
| 5 | $39.40800 | $197.04 |
| 7 | $38.48714 | $269.41 |
| 10 | $37.52800 | $375.28 |
| 25 | $35.16280 | $879.07 |
| 50 | $33.45540 | $1,672.77 |
| 100 | $31.82070 | $3,182.07 |


