XPD1001000-01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPD1001000-01

DigiKey Part Number
1829-1009-ND
Manufacturer
Manufacturer Product Number
XPD1001000-01
Description
IC MOD DSTNI-EX 25MHZ 256KB
Customer Reference
Detailed Description
XPort® Direct+™ Embedded Module DSTni-EX XPort Direct+ 25MHz 256KB 512KB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lantronix, Inc.
Series
Packaging
Tray
Part Status
Not For New Designs
Module/Board Type
MPU Core
Core Processor
DSTni-EX
Co-Processor
XPort Direct+
Speed
25MHz
Flash Size
512KB
RAM Size
256KB
Connector Type
RJ45
Size / Dimension
1.250" L x 1.700" W (31.80mm x 43.30mm)
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 127
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$645.91000$645.91
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.