
TN-10GSFP-LR4M-D21 | |
---|---|
DigiKey Part Number | 1829-TN-10GSFP-LR4M-D21-ND |
Manufacturer | |
Manufacturer Product Number | TN-10GSFP-LR4M-D21 |
Description | IC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module General Purpose 10Gbps 1561nm 3.3V LC Duplex Pluggable, SFP+ |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lantronix, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Data Rate | 10Gbps | |
Wavelength | 1561nm | |
Applications | General Purpose | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP+ |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17,612.60000 | $17,612.60 |