
SLC81162211S | |
---|---|
DigiKey Part Number | SLC81162211S-ND |
Manufacturer | |
Manufacturer Product Number | SLC81162211S |
Description | NETWORK SWITCH-MANAGED 18 PORT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | USB Hub Port |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lantronix, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Input | 100 ~ 240VAC | |
Mounting Type | Rack Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $26,172.56000 | $26,172.56 |