MFR Recommended

SGX5150205ES | |
|---|---|
DigiKey Part Number | SGX5150205ES-ND |
Manufacturer | |
Manufacturer Product Number | SGX5150205ES |
Description | GATEWAY 802.11 ETHERNET RS-232 |
Customer Reference | |
Detailed Description | 802.11a/b/g/n/ac Gateway Ethernet, RS-232, USB |
Datasheet | Datasheet |
Category | Frequency 2.4GHz |
Manufacturer Lantronix, Inc. | Applications General Purpose |
Series | Interface Ethernet, RS-232, USB |
Packaging Bulk | Features IoT Gateway |
Part Status Last Time Buy | Voltage - Supply 9 ~ 30VDC |
Function Gateway | Base Product Number |
Modulation or Protocol 802.11a/b/g/n/ac |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SGX5150225ES | Lantronix, Inc. | 0 | SGX5150225ES-ND | $4,901.82000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4,901.82000 | $4,901.82 |






