12V 10 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACC-520-160-R

DigiKey Part Number
1829-ACC-520-160-R-ND
Manufacturer
Manufacturer Product Number
ACC-520-160-R
Description
AC/DC DESKTOP ADAPTER 12V 10W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
12V 10 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lantronix, Inc.
Series
Packaging
Box
Part Status
Active
Region Utilized
International
Form
Desktop (Class I)
Input Type
Cord (Sold Separately)
Voltage - Input
100 ~ 240 VAC
Voltage - Output
12V
Current - Output (Max)
-
Power (Watts)
10 W
No Load Power Consumption
-
Polarization
-
Applications
Medical
Efficiency
Level IV
Operating Temperature
-
Output Connector
-
Cord Length
59" (1.50m)
Input Connector
IEC 320-C14
Size / Dimension
-
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$701.71000$701.71
Manufacturers Standard Package