
| SLY 11 SMD 092 4 S | |
|---|---|
| DigiKey Part Number | 5496-SLY11SMD0924S-ND | 
| Manufacturer | |
| Manufacturer Product Number | SLY 11 SMD 092 4 S | 
| Description | ONE ROW,  0.5 MM, SUITABLE FOR | 
| Customer Reference | |
| Detailed Description | Connector Header Surface Mount 4 position 0.079" (2.00mm) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | SLY 11 SMD 092 4 S Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Connector Type | ||
| Contact Type | Male Pin | |
| Pitch - Mating | ||
| Number of Positions | ||
| Number of Rows | 1 | |
| Row Spacing - Mating | - | |
| Number of Positions Loaded | All | |
| Style | ||
| Shrouding | Unshrouded | |
| Mounting Type | ||
| Termination | Solder | |
| Fastening Type | Push-Pull | |
| Contact Length - Mating | 0.142" (3.60mm) | |
| Contact Length - Post | - | |
| Overall Contact Length | - | |
| Insulation Height | 0.059" (1.50mm) | |
| Contact Shape | Square | |
| Contact Finish - Mating | Gold | |
| Contact Finish Thickness - Mating | 7.87µin (0.200µm) | |
| Contact Finish - Post | Tin | |
| Contact Material | Copper Tin | |
| Insulation Material | Polyamide (PA46), Nylon 4/6, Glass Filled | |
| Features | - | |
| Operating Temperature | -40°C ~ 163°C | |
| Material Flammability Rating | UL94 V-0 | |
| Insulation Color | Black | |
| Current Rating (Amps) | 3A | |
| Voltage Rating | 100VDC | |
| Contact Finish Thickness - Post | 157.5µin (4.00µm) | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China