
G526GP1CS | |
|---|---|
DigiKey Part Number | 1829-G526GP1CS-ND |
Manufacturer | |
Manufacturer Product Number | G526GP1CS |
Description | INDUSTRY PACK LTE CAT 4 ROUTER F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5G/4G/3G/2G DHCP, DLMS Client, DNP3, DNS, DNS Proxy, EtherCAT, GRE, Ipsec, L2TP, Modbus, NAT, OpenVPN Client, Passthrough, PPTP Client, Server, STP Router Ethernet, LAN, RJ-45, RS-232, RS-485, USB, WAN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lantronix, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Router | |
Modulation or Protocol | DHCP, DLMS Client, DNP3, DNS, DNS Proxy, EtherCAT, GRE, Ipsec, L2TP, Modbus, NAT, OpenVPN Client, Passthrough, PPTP Client, Server, STP | |
Frequency | - | |
Applications | General Purpose | |
Interface | Ethernet, LAN, RJ-45, RS-232, RS-485, USB, WAN | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | - | |
Features | IP67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $2,784.49600 | $139,224.80 |



