
F33H002B02 | |
|---|---|
DigiKey Part Number | 1829-F33H002B02-ND |
Manufacturer | |
Manufacturer Product Number | F33H002B02 |
Description | PROMOTION-KIT CONTAINS: FOX3-M1 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | FOX3 FOX3 Cellular Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lantronix, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cellular | |
Frequency | - | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | FOX3 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7,475.88000 | $7,475.88 |



