
A18196-08 | |
|---|---|
DigiKey Part Number | 926-A18196-08-ND |
Manufacturer | |
Manufacturer Product Number | A18196-08 |
Description | THERM PAD 457.20MM X 457.20MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad 457.20mm x 457.20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies - Thermal Materials | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Outline | 457.20mm x 457.20mm | |
Thickness | 0.0079" (0.200mm) | |
Thermal Conductivity | 5.3W/m-K | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Shipment |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 17 | $392.04000 | $6,664.68 |

