Tflex-B200 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A17916-19

DigiKey Part Number
926-A17916-19-ND
Manufacturer
Manufacturer Product Number
A17916-19
Description
THERM PAD 228.6MMX228.6MM GRAY
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Thermal Pad Gray 228.60mm x 228.60mm Square Tacky - Both Sides
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird Technologies - Thermal Materials
Series
Packaging
Bulk
Part Status
Active
Usage
-
Type
Gap Filler Pad, Sheet
Shape
Square
Outline
228.60mm x 228.60mm
Thickness
0.190" (4.83mm)
Material
Silicone, Ceramic Filled
Adhesive
Tacky - Both Sides
Backing, Carrier
-
Color
Gray
Thermal Resistivity
-
Thermal Conductivity
2.0W/m-K
Shelf Life
24 Months
Shelf Life Start
Date of Shipment
Storage/Refrigeration Temperature
-
Digi-Key Storage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$278.85000$278.85
10$246.75700$2,467.57
25$235.02520$5,875.63
50$226.51020$11,325.51
100$218.29680$21,829.68
250$207.88116$51,970.29
Manufacturers Standard Package