
A17747-02 | |
|---|---|
DigiKey Part Number | 926-1832-ND |
Manufacturer | |
Manufacturer Product Number | A17747-02 |
Description | THERM PAD 228.6MMX228.6MM PURP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Purple 228.60mm x 228.60mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies - Thermal Materials | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | - | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 228.60mm x 228.60mm | |
Thickness | 0.0200" (0.508mm) | |
Material | Elastomer | |
Adhesive | - | |
Backing, Carrier | Polyimide | |
Color | Purple | |
Thermal Resistivity | - | |
Thermal Conductivity | 3.0W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $283.26000 | $283.26 |
| 10 | $250.67800 | $2,506.78 |
| 25 | $238.75680 | $5,968.92 |
| 50 | $230.11040 | $11,505.52 |
| 100 | $221.76600 | $22,176.60 |
| 250 | $211.18376 | $52,795.94 |


