
A17733-04 | |
---|---|
DigiKey Part Number | A17733-04-ND |
Manufacturer | |
Manufacturer Product Number | A17733-04 |
Description | THERM PAD 228.6MMX228.6MM W/ADH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Yellow 228.60mm x 228.60mm Square Adhesive - One Side |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Technologies - Thermal Materials | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | - | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 228.60mm x 228.60mm | |
Thickness | 0.0400" (1.016mm) | |
Material | Elastomer | |
Adhesive | Adhesive - One Side | |
Backing, Carrier | - | |
Color | Yellow | |
Thermal Resistivity | - | |
Thermal Conductivity | 1.2W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $183.84000 | $183.84 |
10 | $162.71700 | $1,627.17 |
25 | $154.98440 | $3,874.61 |
50 | $149.37280 | $7,468.64 |
100 | $143.96180 | $14,396.18 |
250 | $137.09776 | $34,274.44 |
500 | $132.11614 | $66,058.07 |