A17633-06
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A17634-07

DigiKey Part Number
926-1595-ND
Manufacturer
Manufacturer Product Number
A17634-07
Description
THERM PAD 228.6MMX228.6MM PINK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Thermal Pad Pink 228.60mm x 228.60mm Square Tacky - One Side
Datasheet
 Datasheet
EDA/CAD Models
A17634-07 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird Technologies - Thermal Materials
Series
Packaging
Box
Part Status
Active
Usage
-
Type
Gap Filler Pad, Sheet
Shape
Square
Outline
228.60mm x 228.60mm
Thickness
0.0700" (1.778mm)
Material
Silicone, Ceramic Filled
Adhesive
Tacky - One Side
Backing, Carrier
-
Color
Pink
Thermal Resistivity
-
Thermal Conductivity
2.7W/m-K
Shelf Life
24 Months
Shelf Life Start
Date of Shipment
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$359.22000$359.22
10$317.92000$3,179.20
25$302.79440$7,569.86
50$291.82140$14,591.07
100$281.23650$28,123.65
250$267.80864$66,952.16
Manufacturers Standard Package