
A16872-05 | |
|---|---|
DigiKey Part Number | A16872-05-ND |
Manufacturer | |
Manufacturer Product Number | A16872-05 |
Description | TPUTTY 403 600CC CARTRIDGE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Thermal Liquid Gap Filler 600cc Cartridge |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies - Thermal Materials | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Liquid Gap Filler | |
Size / Dimension | 600cc Cartridge | |
Usable Temperature Range | -49°F ~ 302°F (-45°C ~ 150°C) | |
Color | White | |
Thermal Conductivity | 2.30W/m-K | |
Features | Low Outgassing (ASTM E595) | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | - | |
Material Flammability Rating | UL94 V-0 | |
Shelf Life Start | Date of Shipment | |
Shipping Info | - | |
Digi-Key Storage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | $2,422.41125 | $19,379.29 |



