
| A16241-01 | |
|---|---|
| DigiKey Part Number | 926-1004-ND | 
| Manufacturer | |
| Manufacturer Product Number | A16241-01 | 
| Description | THERMAL GREASE 30CC TGREASE 1500 | 
| Customer Reference | |
| Detailed Description | Thermal Silicone Compound 30cc Jar | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Laird Technologies - Thermal Materials | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Type | Silicone Compound | |
| Size / Dimension | 30cc Jar | |
| Usable Temperature Range | 257°F (125°C) | |
| Color | White | |
| Thermal Conductivity | 1.20W/m-K | |
| Features | Low Outgassing (ASTM E595) | |
| Shelf Life | - | |
| Storage/Refrigeration Temperature | - | |
| Material Flammability Rating | - | |
| Shelf Life Start | - | |
| Shipping Info | Drop shipped from the Manufacturer's Warehouse | |
| Digi-Key Storage | - | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China