
| A15973-08 | |
|---|---|
| DigiKey Part Number | 926-1122-ND | 
| Manufacturer | |
| Manufacturer Product Number | A15973-08 | 
| Description | THERM PAD 228.6MMX228.6MM GREEN | 
| Customer Reference | |
| Detailed Description | Thermal Pad Green 228.60mm x 228.60mm Square | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Laird Technologies - Thermal Materials | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Usage | - | |
| Type | Gap Filler Pad, Sheet | |
| Shape | Square | |
| Outline | 228.60mm x 228.60mm | |
| Thickness | 0.0800" (2.032mm) | |
| Material | Silicone Elastomer | |
| Adhesive | - | |
| Backing, Carrier | - | |
| Color | Green | |
| Thermal Resistivity | - | |
| Thermal Conductivity | 1.2W/m-K | |
| Shelf Life | 24 Months | |
| Shelf Life Start | Date of Certification | |
| Storage/Refrigeration Temperature | - | |
| Digi-Key Storage | - | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China