Thermal Silicone Compound 30cc Syringe
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A15423-03

DigiKey Part Number
926-1000-ND
Manufacturer
Manufacturer Product Number
A15423-03
Description
THERMAL GREASE 30CC TGREASE 1500
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Thermal Silicone Compound 30cc Syringe
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird Technologies - Thermal Materials
Series
Packaging
Bulk
Part Status
Active
Type
Silicone Compound
Size / Dimension
30cc Syringe
Usable Temperature Range
257°F (125°C)
Color
White
Thermal Conductivity
1.20W/m-K
Features
Low Outgassing (ASTM E595)
Shelf Life
24 Months
Storage/Refrigeration Temperature
-
Material Flammability Rating
-
Shelf Life Start
Date of Mix
Shipping Info
Drop shipped from the Manufacturer's Warehouse
Digi-Key Storage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Due to the size/weight of this product it will be shipped directly from the manufacturer. A DigiKey representative will contact you regarding these shipping costs.
Non-Cancelable/Non-Returnable
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
24$307.04875$7,369.17