
A15423-01 | |
---|---|
DigiKey Part Number | A15423-01-ND |
Manufacturer | |
Manufacturer Product Number | A15423-01 |
Description | TGREASE 1500 50CC |
Customer Reference | |
Detailed Description | Thermal Silicone Compound 50cc Syringe |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Technologies - Thermal Materials | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Silicone Compound | |
Size / Dimension | 50cc Syringe | |
Usable Temperature Range | 257°F (125°C) | |
Color | White | |
Thermal Conductivity | 1.20W/m-K | |
Features | Low Outgassing (ASTM E595) | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Material Flammability Rating | - | |
Shelf Life Start | - | |
Shipping Info | Drop shipped from the Manufacturer's Warehouse | |
Digi-Key Storage | - | |
Base Product Number |