
8516-0120-72 | |
---|---|
DigiKey Part Number | 903-8516-0120-72-ND |
Manufacturer | |
Manufacturer Product Number | 8516-0120-72 |
Description | RFI GASKET |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Gasket | |
Shape | - | |
Width | 1.031" (26.19mm) | |
Length | - | |
Height | - | |
Material | - | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | - | |
Operating Temperature | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
50 | $162.51380 | $8,125.69 |