RFI Film Over Foam Polyurethane Foam, Tin-Copper Polyester (SN/CU) Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RFI Film Over Foam Polyurethane Foam, Tin-Copper Polyester (SN/CU) Solder
Laird’s Precision Metals Production and Design Capabilities Overview

67SLG060080070PI00

DigiKey Part Number
903-1592-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
67SLG060080070PI00
Description
RFI FILM OVER FOAM PU SOLDER
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird Technologies EMI
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Film Over Foam
Shape
Rectangle
Width
0.236" (6.00mm)
Length
0.276" (7.00mm)
Height
0.315" (8.00mm)
Material
Polyurethane Foam, Tin-Copper Polyester (SN/CU)
Plating
-
Plating - Thickness
-
Attachment Method
Solder
Operating Temperature
-40°C ~ 70°C
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,900$2.66116$10,378.52