Laird’s Precision Metals Production and Design Capabilities Overview
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

67SLG050050030PI00

DigiKey Part Number
903-1590-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
67SLG050050030PI00
Description
RFI FILM OVER FOAM PU SOLDER
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird Technologies EMI
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Film Over Foam
Shape
Rectangle
Width
0.197" (5.00mm)
Length
0.118" (3.00mm)
Height
0.197" (5.00mm)
Material
Polyurethane Foam, Tin-Copper Polyester (SN/CU)
Plating
-
Plating - Thickness
-
Attachment Method
Solder
Operating Temperature
-40°C ~ 70°C
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.