

4211PA51H01800 | |
|---|---|
DigiKey Part Number | 903-1079-ND |
Manufacturer | |
Manufacturer Product Number | 4211PA51H01800 |
Description | RFI FOF GASKET PU ADH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Fabric Over Foam | |
Shape | Rectangle | |
Width | 0.394" (10.00mm) | |
Length | 18.000" (457.20mm) | |
Height | 0.197" (5.00mm) | |
Material | Polyurethane Foam, Nickel-Copper Taffeta (NI/CU) | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | Adhesive | |
Operating Temperature | - | |
Shelf Life Start | - | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 73°F (23°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $75.14000 | $75.14 |
| 10 | $58.48800 | $584.88 |
| 25 | $54.32240 | $1,358.06 |
| 100 | $49.73670 | $4,973.67 |
| 250 | $47.55100 | $11,887.75 |
| 500 | $46.23340 | $23,116.70 |
| 1,000 | $45.14947 | $45,149.47 |


