


4168PAH1K01800 | |
---|---|
DigiKey Part Number | 903-1073-ND |
Manufacturer | |
Manufacturer Product Number | 4168PAH1K01800 |
Description | RFI FOF GASKET PU ADH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Fabric Over Foam | |
Shape | C-Fold | |
Width | 0.315" (8.00mm) | |
Length | 18.000" (457.20mm) | |
Height | 0.315" (8.00mm) | |
Material | Polyurethane Foam, Nickel-Copper Polyester (NI/CU) | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | Adhesive | |
Operating Temperature | - | |
Shelf Life Start | Date of Shipment | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $82.85000 | $82.85 |
10 | $64.65300 | $646.53 |
25 | $60.10800 | $1,502.70 |
100 | $55.10890 | $5,510.89 |
250 | $52.72676 | $13,181.69 |
500 | $51.29050 | $25,645.25 |
1,000 | $50.10886 | $50,108.86 |