

0097065502 | |
---|---|
DigiKey Part Number | 903-1168-ND |
Manufacturer | |
Manufacturer Product Number | 0097065502 |
Description | RFI FINGERSTOCK BECU NICKEL CLIP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 0097065502 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Fingerstock | |
Shape | - | |
Width | 0.067" (1.70mm) | |
Length | 12.008" (305.00mm) | |
Height | 0.093" (2.36mm) | |
Material | Beryllium Copper | |
Plating | Nickel, Tin | |
Plating - Thickness | 299.99µin (7.62µm) | |
Attachment Method | Clip | |
Shelf Life Start | - | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 50°F ~ 77°F (10°C ~ 25°C) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $224.41000 | $224.41 |
20 | $172.41450 | $3,448.29 |
40 | $165.43325 | $6,617.33 |
100 | $158.06420 | $15,806.42 |
260 | $152.15458 | $39,560.19 |
500 | $148.93358 | $74,466.79 |