


0077009402 | |
---|---|
DigiKey Part Number | 903-1381-ND |
Manufacturer | |
Manufacturer Product Number | 0077009402 |
Description | RFI FINGERSTOCK BECU SLOT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Fingerstock | |
Shape | - | |
Width | 0.358" (9.09mm) | |
Length | 0.389" (9.88mm) | |
Height | 0.128" (3.25mm) | |
Material | Beryllium Copper | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | Slot | |
Operating Temperature | 121°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.35000 | $10.35 |
10 | $7.52900 | $75.29 |
89 | $6.09000 | $542.01 |
178 | $5.78876 | $1,030.40 |
267 | $5.63790 | $1,505.32 |
534 | $5.41650 | $2,892.41 |
1,068 | $5.23436 | $5,590.30 |
2,581 | $5.04829 | $13,029.64 |
5,073 | $4.93396 | $25,029.98 |