
TYS6028101M-10 | |
---|---|
DigiKey Part Number | 240-TYS6028101M-10TR-ND - Tape & Reel (TR) 240-TYS6028101M-10CT-ND - Cut Tape (CT) 240-TYS6028101M-10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TYS6028101M-10 |
Description | FIXED IND 100UH 700MA 500MOHM SM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Inductor 700 mA 500mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | 100 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 650mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 500mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 7.1MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.35000 | $3.35 |
10 | $2.75300 | $27.53 |
100 | $2.26610 | $226.61 |
1,000 | $1.86368 | $1,863.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.75728 | $3,514.56 |
4,000 | $1.65708 | $6,628.32 |
6,000 | $1.60119 | $9,607.14 |
10,000 | $1.53351 | $15,335.10 |
14,000 | $1.49055 | $20,867.70 |
20,000 | $1.44635 | $28,927.00 |
50,000 | $1.42345 | $71,172.50 |