
TYA40203R3M-10 | |
|---|---|
DigiKey Part Number | 240-TYA40203R3M-10TR-ND - Tape & Reel (TR) 240-TYA40203R3M-10CT-ND - Cut Tape (CT) 240-TYA40203R3M-10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TYA40203R3M-10 |
Description | FIXED IND 3.3UH 3.4A 88 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 3.4 A 88mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | TYA40203R3M-10 Models |
Category | Current - Saturation (Isat) 4.7A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 88mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.083" (2.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRN4030HA-3R3Y | Bourns Inc. | 560 | 118-SRN4030HA-3R3YCT-ND | $3.21000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.12000 | $3.12 |
| 10 | $2.57300 | $25.73 |
| 100 | $2.11950 | $211.95 |
| 1,000 | $1.74271 | $1,742.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.50157 | $4,504.71 |
| 6,000 | $1.41596 | $8,495.76 |
| 9,000 | $1.36822 | $12,313.98 |
| 15,000 | $1.31042 | $19,656.30 |
| 21,000 | $1.27373 | $26,748.33 |
| 30,000 | $1.23598 | $37,079.40 |

