TYA3012R68M-10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TYA2520106R8M-10

DigiKey Part Number
240-TYA2520106R8M-10TR-ND - Tape & Reel (TR)
240-TYA2520106R8M-10CT-ND - Cut Tape (CT)
240-TYA2520106R8M-10DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TYA2520106R8M-10
Description
FIXED IND 6.8UH 950MA 480MOHM SM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
6.8 µH Shielded Drum Core, Wirewound Inductor 950 mA 480mOhm Max 1007 (2518 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
6.8 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1A
Shielding
Shielded
DC Resistance (DCR)
480mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
1007 (2518 Metric)
Supplier Device Package
1007
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.045" (1.15mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,322
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.22000$2.22
10$1.85200$18.52
100$1.52210$152.21
1,000$1.25151$1,251.51
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.18002$2,360.04
4,000$1.11266$4,450.64
6,000$1.07510$6,450.60
10,000$1.02961$10,296.10
14,000$1.00073$14,010.22
20,000$0.97102$19,420.40
50,000$0.91375$45,687.50
Manufacturers Standard Package