
TYA2520106R8M-10 | |
|---|---|
DigiKey Part Number | 240-TYA2520106R8M-10TR-ND - Tape & Reel (TR) 240-TYA2520106R8M-10CT-ND - Cut Tape (CT) 240-TYA2520106R8M-10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TYA2520106R8M-10 |
Description | FIXED IND 6.8UH 950MA 480MOHM SM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 950 mA 480mOhm Max 1007 (2518 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 6.8 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 480mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1007 (2518 Metric) | |
Supplier Device Package | 1007 | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.045" (1.15mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.20000 | $2.20 |
| 10 | $1.83600 | $18.36 |
| 100 | $1.50850 | $150.85 |
| 1,000 | $1.24034 | $1,240.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.16948 | $2,338.96 |
| 4,000 | $1.10272 | $4,410.88 |
| 6,000 | $1.06550 | $6,393.00 |
| 10,000 | $1.02042 | $10,204.20 |
| 14,000 | $0.99179 | $13,885.06 |
| 20,000 | $0.96235 | $19,247.00 |
| 50,000 | $0.90559 | $45,279.50 |

