TYA3012R68M-10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TYA2520103R3M-10

DigiKey Part Number
240-TYA2520103R3M-10TR-ND - Tape & Reel (TR)
240-TYA2520103R3M-10CT-ND - Cut Tape (CT)
240-TYA2520103R3M-10DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TYA2520103R3M-10
Description
FIXED IND 3.3UH 1.2A 235MOHM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3.3 µH Shielded Drum Core, Wirewound Inductor 1.2 A 235mOhm Max 1007 (2518 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
3.3 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.6A
Shielding
Shielded
DC Resistance (DCR)
235mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
1007 (2518 Metric)
Supplier Device Package
1007
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.045" (1.15mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,387
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.22000$2.22
10$1.85200$18.52
100$1.52210$152.21
1,000$1.25151$1,251.51
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.18002$2,360.04
4,000$1.11266$4,450.64
6,000$1.07510$6,450.60
10,000$1.02961$10,296.10
14,000$1.00073$14,010.22
20,000$0.97102$19,420.40
50,000$0.91375$45,687.50
Manufacturers Standard Package