
TYA2520102R2M-10 | |
---|---|
DigiKey Part Number | 240-TYA2520102R2M-10TR-ND - Tape & Reel (TR) 240-TYA2520102R2M-10CT-ND - Cut Tape (CT) 240-TYA2520102R2M-10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TYA2520102R2M-10 |
Description | FIXED IND 2.2UH 1.5A 155MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 1.5 A 155mOhm Max 1007 (2518 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 2.2 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 155mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1007 (2518 Metric) | |
Supplier Device Package | 1007 | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.045" (1.15mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.22000 | $2.22 |
10 | $1.85200 | $18.52 |
100 | $1.52210 | $152.21 |
1,000 | $1.25151 | $1,251.51 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.18002 | $2,360.04 |
4,000 | $1.11266 | $4,450.64 |
6,000 | $1.07510 | $6,450.60 |
10,000 | $1.02961 | $10,296.10 |
14,000 | $1.00073 | $14,010.22 |
20,000 | $0.97102 | $19,420.40 |
50,000 | $0.91375 | $45,687.50 |