
TYA2520101R5M-10 | |
|---|---|
DigiKey Part Number | 240-TYA2520101R5M-10TR-ND - Tape & Reel (TR) 240-TYA2520101R5M-10CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TYA2520101R5M-10 |
Description | FIXED IND 1.5UH 2A 106 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Drum Core, Wirewound Inductor 2 A 106mOhm Max 1007 (2518 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TYA2520101R5M-10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 1.5 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 106mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1007 (2518 Metric) | |
Supplier Device Package | 1007 | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.045" (1.15mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.69000 | $2.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.86542 | $1,730.84 |
| 4,000 | $0.81597 | $3,263.88 |
| 6,000 | $0.78841 | $4,730.46 |

