
TYA252010100M-10 | |
---|---|
DigiKey Part Number | 240-TYA252010100M-10TR-ND - Tape & Reel (TR) 240-TYA252010100M-10CT-ND - Cut Tape (CT) 240-TYA252010100M-10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TYA252010100M-10 |
Description | FIXED IND 10UH 650MA 740MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 650 mA 740mOhm Max 1007 (2518 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 10 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 900mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 740mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1007 (2518 Metric) | |
Supplier Device Package | 1007 | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.045" (1.15mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.22000 | $2.22 |
10 | $1.84700 | $18.47 |
100 | $1.51820 | $151.82 |
1,000 | $1.24832 | $1,248.32 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.17701 | $2,354.02 |
4,000 | $1.10982 | $4,439.28 |
6,000 | $1.07236 | $6,434.16 |
10,000 | $1.02698 | $10,269.80 |
14,000 | $0.99818 | $13,974.52 |
20,000 | $0.96854 | $19,370.80 |
50,000 | $0.91142 | $45,571.00 |