TYA3012R68M-10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TYA2016101R5M-10

DigiKey Part Number
240-TYA2016101R5M-10TR-ND - Tape & Reel (TR)
240-TYA2016101R5M-10CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TYA2016101R5M-10
Description
FIXED IND 1.5UH 1.7A 130MOHM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1.5 µH Shielded Drum Core, Wirewound Inductor 1.7 A 130mOhm Max 0806 (2016 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TYA2016101R5M-10 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
1.5 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.95A
Shielding
Shielded
DC Resistance (DCR)
130mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0806 (2016 Metric)
Supplier Device Package
0806
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.045" (1.15mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,641
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.20000$2.20
10$1.83600$18.36
100$1.50850$150.85
1,000$1.24034$1,240.34
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.16948$2,338.96
4,000$1.10272$4,410.88
6,000$1.06550$6,393.00
Manufacturers Standard Package