
TYA201610100M-10 | |
|---|---|
DigiKey Part Number | 240-TYA201610100M-10TR-ND - Tape & Reel (TR) 240-TYA201610100M-10CT-ND - Cut Tape (CT) 240-TYA201610100M-10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TYA201610100M-10 |
Description | FIXED IND 10UH 600MA 875MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 600 mA 875mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 10 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 800mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 875mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.045" (1.15mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.20000 | $2.20 |
| 10 | $1.83600 | $18.36 |
| 100 | $1.50850 | $150.85 |
| 1,000 | $1.24034 | $1,240.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.96067 | $1,921.34 |
| 4,000 | $0.90584 | $3,623.36 |
| 6,000 | $0.87523 | $5,251.38 |
| 10,000 | $0.83818 | $8,381.80 |
| 14,000 | $0.81466 | $11,405.24 |
| 20,000 | $0.79046 | $15,809.20 |
| 50,000 | $0.73163 | $36,581.50 |
| 100,000 | $0.72784 | $72,784.00 |

