TYA3012R68M-10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TYA201610100M-10

DigiKey Part Number
240-TYA201610100M-10TR-ND - Tape & Reel (TR)
240-TYA201610100M-10CT-ND - Cut Tape (CT)
240-TYA201610100M-10DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TYA201610100M-10
Description
FIXED IND 10UH 600MA 875MOHM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10 µH Shielded Drum Core, Wirewound Inductor 600 mA 875mOhm Max 0806 (2016 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
10 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
800mA
Shielding
Shielded
DC Resistance (DCR)
875mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0806 (2016 Metric)
Supplier Device Package
0806
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.045" (1.15mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,116
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.20000$2.20
10$1.83600$18.36
100$1.50850$150.85
1,000$1.24034$1,240.34
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.96067$1,921.34
4,000$0.90584$3,623.36
6,000$0.87523$5,251.38
10,000$0.83818$8,381.80
14,000$0.81466$11,405.24
20,000$0.79046$15,809.20
50,000$0.73163$36,581.50
100,000$0.72784$72,784.00
Manufacturers Standard Package