MI1206L501R-00 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Laird-Signal Integrity Products
In Stock: 0
Unit Price: $0.59270
Datasheet

Parametric Equivalent


Laird-Signal Integrity Products
In Stock: 107,601
Unit Price: $1.98000
Datasheet

Direct


Murata Electronics
In Stock: 55,438
Unit Price: $2.47000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 20,075
Unit Price: $2.14000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 16,527
Unit Price: $3.46000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 55,462
Unit Price: $3.05000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 256,168
Unit Price: $3.05000
Datasheet

Parametric Equivalent


TAI-TECH Advanced Electronics Co., Ltd.
In Stock: 8,019
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 15,517
Unit Price: $1.65000
Datasheet
240-1206 Package
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MI1206L501R-00

DigiKey Part Number
240-2207-2-ND - Tape & Reel (TR)
240-2207-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MI1206L501R-00
Description
FERRITE BEAD 500 OHM 1206 1LN
Customer Reference
Detailed Description
500 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 2A 60mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird-Signal Integrity Products
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
500 Ohms @ 100 MHz
Current Rating (Max)
2A
DC Resistance (DCR) (Max)
60mOhm
Ratings
-
Operating Temperature
-40°C ~ 125°C
Package / Case
1206 (3216 Metric)
Mounting Type
Surface Mount
Height (Max)
0.043" (1.10mm)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes