
BLM31PG391SN1L | |
---|---|
DigiKey Part Number | 490-5229-2-ND - Tape & Reel (TR) 490-5229-1-ND - Cut Tape (CT) 490-5229-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM31PG391SN1L |
Description | FERRITE BEAD 390 OHM 1206 1LN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 390 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 2A 50mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM31PG391SN1L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 390 Ohms @ 100 MHz | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 50mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.051" (1.30mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.47000 | $2.47 |
10 | $1.76200 | $17.62 |
25 | $1.52800 | $38.20 |
50 | $1.36660 | $68.33 |
100 | $1.21750 | $121.75 |
250 | $1.03788 | $259.47 |
500 | $0.91392 | $456.96 |
1,000 | $0.79867 | $798.67 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.64481 | $1,934.43 |
6,000 | $0.64313 | $3,858.78 |