Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MI0603L301R-00 | |
|---|---|
DigiKey Part Number  | 240-2239-2-ND - Tape & Reel (TR) 240-2239-1-ND - Cut Tape (CT)  | 
Manufacturer  | |
Manufacturer Product Number  | MI0603L301R-00  | 
Description  | FERRITE BEAD 300 OHM 0603 1LN  | 
Customer Reference  | |
Detailed Description  | 300 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 2A 100mOhm  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Laird-Signal Integrity Products  | |
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT)  | |
Part Status  | Obsolete  | |
Filter Type  | Power Line  | |
Number of Lines  | 1  | |
Impedance @ Frequency  | 300 Ohms @ 100 MHz  | |
Current Rating (Max)  | 2A  | |
DC Resistance (DCR) (Max)  | 100mOhm  | |
Ratings  | -  | |
Operating Temperature  | -40°C ~ 125°C  | |
Package / Case  | 0603 (1608 Metric)  | |
Mounting Type  | Surface Mount  | |
Height (Max)  | 0.032" (0.80mm)  | |
Size / Dimension  | 0.063" L x 0.031" W (1.60mm x 0.80mm)  | 








